
* Images are for reference only
ADC10DL065CIVS/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC10DL065CIVS/NOPB
- JLCPCB Part #
- C2877193
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 10 12mA 1LSB 2 3V~3.6V 61dB 65MHz 65MHz Built-in Built-in Parallel port Yes TQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$19.9884
30+
$18.9271