
* Images are for reference only
5962-89511012A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-89511012A
- JLCPCB Part #
- C3186640
- Package
- LCCC-20
- Description
- -55℃~+125℃ 2 400kHz 8V~35V Push-Pull LCCC-20 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.8758
200+
$24.7203
500+
$23.8506
1000+
$23.4222
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?