
* Images are for reference only
5962-8670403XA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-8670403XA
- JLCPCB Part #
- C3186904
- Package
- LCCC-20
- Description
- -55℃~+125℃@(TA) 1 12V~28V 200mA 500kHz External LCCC-20 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.1105
200+
$19.0054
500+
$18.3371
1000+
$18.0086
Related Products
Welcome back, may I help you?