
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency - Switching | 100Hz~400kHz | |
| Voltage - Supply | 8V~35V | |
| Features | Cycle-by-cycle current limiting、Frequency synchronization |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-89511032A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency - Switching | 100Hz~400kHz | |
| Voltage - Supply | 8V~35V | |
| Features | Cycle-by-cycle current limiting、Frequency synchronization |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-89511032A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5962-89511032A datasheets or manufacturer documentation.
Datasheet: 5962-89511032A Datasheet (PDF)
The 5962-89511032A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.