
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-18 | |
| Function | Bipolar output | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~15V | |
| Settling Time | 1us | |
| Resolution (Bits) | 12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC1219LCJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-18 | |
| Function | Bipolar output | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~15V | |
| Settling Time | 1us | |
| Resolution (Bits) | 12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC1219LCJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC1219LCJ datasheets or manufacturer documentation.
Datasheet: DAC1219LCJ Datasheet (PDF)
The DAC1219LCJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.