
* Images are for reference only
LSRNJ10155GL2R2NNY
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSRNJ10155GL2R2NNY
- JLCPCB Part #
- C6891149
- Package
- SMD,10.1x10.1mm
- Description
- 10A 2.2uH 7.61A 8.7mΩ ±30% SMD,10.1x10.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2857
200+
$0.5130
500+
$0.4969
1000+
$0.4888
Welcome back, may I help you?