This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LCRNJ10155GL3R3NN

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LCRNJ10155GL3R3NN
JLCPCB Part #
C5662738
Package
SMD,10.1x10.1mm
Description
3.3uH 6.49A 8.5A 9.7mΩ AEC-Q200 ±30% SMD,10.1x10.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8046
200+ $0.7212
500+ $0.6972
1000+ $0.6844
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons