This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LSRNJ10165GL2R2NNY

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LSRNJ10165GL2R2NNY
JLCPCB Part #
C6653614
Package
SMD,10.1x10.1mm
Description
10.8A 2.2uH 7.32A 7.4mΩ ±30% SMD,10.1x10.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4736
200+ $0.1890
500+ $0.1827
1000+ $0.1795
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons