This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LCRNJ10145GL471MN

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LCRNJ10145GL471MN
JLCPCB Part #
C6078750
Package
SMD,10.1x10.1mm
Description
1.03Ω 470uH 520mA 610mA AEC-Q200 ±20% SMD,10.1x10.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6607
200+ $0.2643
500+ $0.2562
1000+ $0.2514

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons