This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LLXBD5050YAL6R8M

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LLXBD5050YAL6R8M
JLCPCB Part #
C6287588
Package
SMD,4.9x4.9mm
Description
2.3A 2.6A 49mΩ 6.8uH ±20% SMD,4.9x4.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1614
200+ $0.0645
500+ $0.0622
1500+ $0.0613
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons