
* Images are for reference only
LSXBD5050YAL6R8M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSXBD5050YAL6R8M
- JLCPCB Part #
- C6585456
- Package
- SMD,4.9x4.9mm
- Description
- 2.3A 2.6A 49mΩ 6.8uH ±20% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1985
200+
$0.0793
500+
$0.0766
1500+
$0.0753
Related Products