
* Images are for reference only
LCCNF1608KKTR33MA
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LCCNF1608KKTR33MA
- JLCPCB Part #
- C6286144
- Package
- 0603
- Description
- 2.8A 330nH AEC-Q200 ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1977
200+
$0.0790
500+
$0.0763
1000+
$0.0750