
* Images are for reference only
LCDND4040MKT100MM
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LCDND4040MKT100MM
- JLCPCB Part #
- C6583896
- Package
- 1616
- Description
- 1.4A 1.7A 10uH 280mΩ AEC-Q200 ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.3935
10+
$0.3084
30+
$0.2731
100+
$0.2265
500+
$0.2072
1000+
$0.1944
Welcome back, may I help you?