This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LAYPH10060DL330MGA

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LAYPH10060DL330MGA
JLCPCB Part #
C5662355
Package
SMD,10.1x10mm
Description
1.8A 2.4A 33uH 61mΩ AEC-Q200 ±20% SMD,10.1x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8633
200+ $0.3447
500+ $0.3334
1000+ $0.3270
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons