This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZT55C2V7 L0G

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
BZT55C2V7 L0G
JLCPCB Part #
C5566289
Package
DO-213AC(MiniMELF)
Description
-65℃~+175℃ 1 Independent 10uA@1V 2.51V~2.89V 2.7V 500mW 600Ω 85Ω ±5% DO-213AC(MiniMELF) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 122

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0740
200+ $0.0295
500+ $0.0286
1000+ $0.0281
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons