
* Images are for reference only
HZK3CLLTR-S-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HZK3CLLTR-S-E
- JLCPCB Part #
- C3735167
- Package
- DO-213AC(MiniMELF)
- Description
- 1 Independent 250mW 3.1V~3.5V 370Ω 3V 5uA@500mV DO-213AC(MiniMELF) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1154
1000+
$0.0447
2500+
$0.0431
5000+
$0.0423
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?