
* Images are for reference only
TS1117BCP33 ROG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TS1117BCP33 ROG
- JLCPCB Part #
- C7074174
- Package
- TO-252(DPAK)
- Description
- -40℃~+125℃ 1 1.5V@(1A) 10mA 15V 1A 3.3V 70dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2693
200+
$0.1075
500+
$0.1039
1000+
$0.1022
Welcome back, may I help you?