
* Images are for reference only
BZD17C12P RUG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- BZD17C12P RUG
- JLCPCB Part #
- C5565497
- Package
- SMA
- Description
- -55℃~+175℃ 1 Independent 11.4V~12.7V 12V 3uA@9.1V 7Ω 800mW SMA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6170
200+
$0.2465
500+
$0.2384
1000+
$0.2336
Welcome back, may I help you?