This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMZ5956B BK PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMZ5956B BK PBFREE
JLCPCB Part #
C5970055
Package
SMA
Description
-65℃~+150℃ 1 Independent 1.2kΩ 190V~210V 1uA@152V 200V 500mW 8kΩ ±5% SMA Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6089
200+ $0.2433
500+ $0.2352
800+ $0.2320

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons