
PU1BMH M3G
- Manufacturer
- MFR.Part #
- PU1BMH M3G
- JLCPCB Part #
- C17615720
- Package
- SMD
- Description
- -55℃~+175℃ 1.05V@1A 100V 1A 1uA@100V 36ns SMD Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SMD | |
| Voltage - Forward(Vf@If) | 1.05V@1A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Recovery Time (trr) | 36ns | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 1uA@100V |

* Images are for reference only
PU1BMH M3G
Extended- Manufacturer
- MFR.Part #
- PU1BMH M3G
- JLCPCB Part #
- C17615720
- Package
- SMD
- Description
- -55℃~+175℃ 1.05V@1A 100V 1A 1uA@100V 36ns SMD Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PU1BMH M3G
Extended- Manufacturer
- MFR.Part #
- PU1BMH M3G
- JLCPCB Part #
- C17615720
- Package
- SMD
- Description
- -55℃~+175℃ 1.05V@1A 100V 1A 1uA@100V 36ns SMD Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PU1BMH M3G Specifications
PU1BMH M3G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SMD | |
| Voltage - Forward(Vf@If) | 1.05V@1A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Recovery Time (trr) | 36ns | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 1uA@100V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PU1BMH M3G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PU1BMH M3G Schematic Symbol & PCB Footprint
The PU1BMH M3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.