
1PGSMC5349HV7G
- Manufacturer
- MFR.Part #
- 1PGSMC5349HV7G
- JLCPCB Part #
- C3741253
- Package
- DO-214AB(SMC)
- Description
- 12V 2uA@9.1V DO-214AB(SMC) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-214AB(SMC) | |
| Zener Voltage(Nom) | 12V | |
| Reverse Leakage Current (Ir) | 2uA@9.1V |

* Images are for reference only
1PGSMC5349HV7G
Extended- Manufacturer
- MFR.Part #
- 1PGSMC5349HV7G
- JLCPCB Part #
- C3741253
- Package
- DO-214AB(SMC)
- Description
- 12V 2uA@9.1V DO-214AB(SMC) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1PGSMC5349HV7G
Extended- Manufacturer
- MFR.Part #
- 1PGSMC5349HV7G
- JLCPCB Part #
- C3741253
- Package
- DO-214AB(SMC)
- Description
- 12V 2uA@9.1V DO-214AB(SMC) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1PGSMC5349HV7G Specifications
1PGSMC5349HV7G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-214AB(SMC) | |
| Zener Voltage(Nom) | 12V | |
| Reverse Leakage Current (Ir) | 2uA@9.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1PGSMC5349HV7G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1PGSMC5349HV7G Schematic Symbol & PCB Footprint
The 1PGSMC5349HV7G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.