
* Images are for reference only
6943R1KALF
Extended
- Manufacturer
- TT Electronics
- MFR.Part #
- 6943R1KALF
- JLCPCB Part #
- C19594586
- Package
- DIP-8
- Description
- 100mW 1kΩ 4 8 ±0.1% ±25ppm/℃ DIP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4559
200+
$2.9746
500+
$2.8762
1000+
$2.8262
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?