
* Images are for reference only
37WR5KLF
Extended
- Manufacturer
- TT Electronics
- MFR.Part #
- 37WR5KLF
- JLCPCB Part #
- C6387078
- Package
- Plugin
- Description
- 1 500mW 5kΩ ±20% ±250ppm/℃ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4282
200+
$0.5713
500+
$0.5519
1000+
$0.5423
Welcome back, may I help you?