
* Images are for reference only
TSM 1215S
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TSM 1215S
- JLCPCB Part #
- C5967171
- Package
- SMD-8P,12.7x8mm
- Description
- -40℃~+85℃ 1 10.8V~13.2V 100kHz 120mVp-p 15V 15mA 1W 1kV 33uF 67mA 82% Non-regulated type Plastic encapsulated type Short Circuit Protection、Automatic fault recovery、Light load efficient mode SMD-8P,12.7x8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$13.3079
10+
$12.7136
30+
$11.6841
100+
$10.7863
Welcome back, may I help you?