This website requires JavaScript.
no-image

* Images are for reference only

TSM 1212S

Extended
Manufacturer
TRACO POWER
MFR.Part #
TSM 1212S
JLCPCB Part #
C5967169
Package
SMD-8P,12.7x8mm
Description
-40℃~+85℃ 1 100kHz 12.7mm 120mVp-p 12V 13.2V 1kV 33uF 8.1mm 80mA 81% 8mm 960mW Plastic encapsulated type Short Circuit Protection、Automatic fault recovery、Light load efficient mode Unregulated type SMD-8P,12.7x8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.9710
10+ $13.3471
30+ $12.2664
100+ $11.3241
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons