This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSM 0505S-TR

Extended
Manufacturer
TRACO POWER
MFR.Part #
TSM 0505S-TR
JLCPCB Part #
C6338979
Package
SMD-8P,12.7x8mm
Description
1 1W 1kV 200mA 4.5V~5.5V 5V 80% SMD-8P,12.7x8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.6629
200+ $6.6491
500+ $6.4275
1000+ $6.3167
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons