TRA 1-2411
Extended
* Images are for reference only

TRA 1-2411

Attributes
Value
Manufacturer
MFR.Part #
TRA 1-2411
JLCPCB Part #
C7402161
Package
SIP,19.5x6.1mm
Description
1 1W 1kV 200mA 21.6V~26.4V 5V 84% SIP,19.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x6.1mm
Conversion Efficiency84%
Output Current(Max)200mA
Output Power1W
Voltage - Supply21.6V~26.4V
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection
Output Voltage5V
Number of Outputs1