
* Images are for reference only
TSH 1205S
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TSH 1205S
- JLCPCB Part #
- C6291476
- Package
- SMD-5P,12.7x9.3mm
- Description
- -40℃~+85℃ 1 100kHz 12.7mm 13.2V 1kV 2W 30mA 400mA 47uF 5V 75mVp-p 78% 9.2mm 9.3mm Plastic encapsulated type Regulated type Short Circuit Protection SMD-5P,12.7x9.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$20.9095
30+
$19.9420
Welcome back, may I help you?