
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,24.1x14mm | |
| Operating Temperature | -40℃~+80℃ | |
| Output Current(Max) | 665mA | |
| Output Power | 8W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Length | 24.1mm | |
| Voltage - Supply | 36V | |
| Capacitive Load(Max) | 330uF | |
| Frequency | 370kHz | |
| Height | 8.5mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection | |
| Width | 14mm | |
| Output Voltage | 12V | |
| Ripple Noise | 55mVp-p | |
| Quiescent Supply Current | 10mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEL 8-2412WI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,24.1x14mm | |
| Operating Temperature | -40℃~+80℃ | |
| Output Current(Max) | 665mA | |
| Output Power | 8W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Length | 24.1mm | |
| Voltage - Supply | 36V | |
| Capacitive Load(Max) | 330uF | |
| Frequency | 370kHz | |
| Height | 8.5mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection | |
| Width | 14mm | |
| Output Voltage | 12V | |
| Ripple Noise | 55mVp-p | |
| Quiescent Supply Current | 10mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEL 8-2412WI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TEL 8-2412WI datasheets or manufacturer documentation.
Datasheet: TEL 8-2412WI Datasheet (PDF)
The TEL 8-2412WI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.