This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TDU 1-0513

Extended
Manufacturer
TRACO POWER
MFR.Part #
TDU 1-0513
JLCPCB Part #
C5981684
Package
DIP,12.7x10.2mm
Description
-40℃~+85℃ 1 1.005W 1.8kV 100mVp-p 15V 220uF 4.5V~5.5V 50kHz 67mA 83% Non-regulated type Short Circuit Protection、Automatic fault recovery DIP,12.7x10.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.1429
200+ $4.8456
500+ $4.6834
1000+ $4.6030

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons