
* Images are for reference only
THL 3-4815WISM
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- THL 3-4815WISM
- JLCPCB Part #
- C7400298
- Package
- SMD-7P,24x13.7mm
- Description
- 1 1.5kV 125mA 18V~75V 24V 3W 80% SMD-7P,24x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.3506
200+
$24.4805
500+
$23.6616
1000+
$23.2579
Welcome back, may I help you?