
* Images are for reference only
THL 3-2410WISM
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- THL 3-2410WISM
- JLCPCB Part #
- C5981300
- Package
- SMD-7P,24x13.7mm
- Description
- 1 1.5kV 2W 3.3V 600mA 75% 9V~36V Short Circuit Protection SMD-7P,24x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.4081
200+
$22.1085
500+
$21.3695
1000+
$21.0057