
* Images are for reference only
TDU 1-2412
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TDU 1-2412
- JLCPCB Part #
- C6284391
- Package
- DIP,12.7x10.2mm
- Description
- -40℃~+85℃ 1 1.008W 1.8kV 10.16mm 100mVp-p 12V 21.6V~26.4V 220uF 50kHz 7.2mm 80% 84mA 9.8mm Non-regulated type Plastic encapsulated type Short Circuit Protection、Automatic fault recovery DIP,12.7x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1747
200+
$5.6557
500+
$5.4672
1000+
$5.3738
Welcome back, may I help you?