TMR 2-0522WISM
Extended
* Images are for reference only

TMR 2-0522WISM

Attributes
Value
Manufacturer
MFR.Part #
TMR 2-0522WISM
JLCPCB Part #
C6333146
Package
SMD-7P,19x14.9mm
Description
1.5kV 12V 2 2W 4.5V~12V 83% 83mA SMD-7P,19x14.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSMD-7P,19x14.9mm
Output Current(Max)83mA
Conversion Efficiency83%
Output Power2W
Voltage - Supply4.5V~12V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Overload protection、Light-load high efficiency mode
Output Voltage12V
Number of Outputs2