This website requires JavaScript.
no-image

* Images are for reference only

TDU 1-2413

Extended
Manufacturer
TRACO POWER
MFR.Part #
TDU 1-2413
JLCPCB Part #
C7399741
Package
DIP,12.7x10.2mm
Description
1 1.005W 1.8kV 15V 21.6V~26.4V 67mA 81% DIP,12.7x10.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.1632
200+ $5.6511
500+ $5.4628
1000+ $5.3694
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons