
* Images are for reference only
TDU 1-2411
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TDU 1-2411
- JLCPCB Part #
- C7067291
- Package
- DIP,12.7x10.2mm
- Description
- 1 1.8kV 1W 200mA 21.6V~26.4V 5V 78% DIP,12.7x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9237
200+
$4.7576
500+
$4.5982
1000+
$4.5209