
* Images are for reference only
TK7A65D(STA4,Q,M)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TK7A65D(STA4,Q,M)
- JLCPCB Part #
- C17671534
- Package
- TO-220SIS
- Description
- 1 N-channel 24nC@10V 45W 4V@1mA 650V 7A 980mΩ@10V N-Channel TO-220SIS MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5160
200+
$1.0035
500+
$0.9713
1000+
$0.9536
Welcome back, may I help you?