
* Images are for reference only
MSZ24V,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- MSZ24V,LF
- JLCPCB Part #
- C7235635
- Package
- TO-236-3(SOT-23-3)
- Description
- 100nA 200W@8/20us 22.8V 24V 26pF 36.5V 4.5A@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS TO-236-3(SOT-23-3) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0922
200+
$0.0368
500+
$0.0355
1000+
$0.0349
Welcome back, may I help you?