
* Images are for reference only
RN1966FE(TE85L,F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN1966FE(TE85L,F)
- JLCPCB Part #
- C17642012
- Package
- SOT-563(SOT-666)
- Description
- 10 100mA 100mW 2 NPN (Pre-Biased) 50V 6.11kΩ 80 SOT-563(SOT-666) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1360
1000+
$0.0544
2500+
$0.0526
5000+
$0.0516
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?