
* Images are for reference only
RN4988FE,LF(CT
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN4988FE,LF(CT
- JLCPCB Part #
- C17501141
- Package
- SOT-563(SOT-666)
- Description
- 1 NPN, 1 PNP Pre-Biased 100mA 100mW 50V 80 SOT-563(SOT-666) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0666
200+
$0.0266
500+
$0.0257
1000+
$0.0253
Welcome back, may I help you?