
* Images are for reference only
TLP185(V4GBTL,SE
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP185(V4GBTL,SE
- JLCPCB Part #
- C2848500
- Package
- SOP-4
- Description
- -55℃~+110℃ 1 1.25V 2ns 3.75kV 300mV@2.4mA,8mA 3us 50% 50mA 50mA 5V 600% 80V DC Phototransistor SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3382
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3371
In-stock Item Pricing
Qty Unit Price
1+
$0.2947
50+
$0.2296
150+
$0.2017
500+
$0.1668
3000+
$0.1513
6000+
$0.1421
Related Products
Welcome back, may I help you?