
* Images are for reference only
EMH3FHAT2R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- EMH3FHAT2R
- JLCPCB Part #
- C17536512
- Package
- SOT-563(SOT-666)
- Description
- 100@1mA,5V 100mA 150mW 2 NPN (Pre-Biased) 50V SOT-563(SOT-666) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1152
200+
$0.0459
500+
$0.0445
1000+
$0.0437