
* Images are for reference only
TOP245YN
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TOP245YN
- JLCPCB Part #
- C394177
- Package
- TO-220-7C
- Description
- -40℃~+150℃@(Tj) 66.5% 66kHz~132kHz 700V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Temperature Protection Secondary-Side Feedback TO-220-7C AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1060
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1058
In-stock Item Pricing
Qty Unit Price
1+
$2.1659
10+
$1.8186
50+
$1.6015
100+
$1.3796
500+
$1.2783
1000+
$1.2349
Related Products
Welcome back, may I help you?