
* Images are for reference only
TOP242PN
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TOP242PN
- JLCPCB Part #
- C60666
- Package
- DIP-8B
- Description
- -40℃~+150℃@(Tj) 66.5% 66kHz~132kHz 700V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Temperature Protection Secondary-Side Feedback DIP-8B AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.8592
10+
$1.5782
30+
$1.4241
100+
$1.1544
500+
$1.0773
1000+
$1.0420
Related Products
Welcome back, may I help you?