This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

INN3868C-H801-TL

Extended
Manufacturer
POWER INTEGRATIONS
MFR.Part #
INN3868C-H801-TL
JLCPCB Part #
C17527418
Package
-
Description
-40℃~+105℃@(TA) 3.42V~3.78V 650V 65kHz Flyback Isolation - AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2638
200+ $1.3020
500+ $1.2587
1000+ $1.2378
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons