
* Images are for reference only
TOP266VG
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- TOP266VG
- JLCPCB Part #
- C3094514
- Package
- DIP-12
- Description
- -40℃~+150℃@(Tj) 39W 66kHz、132kHz 725V 78% Flyback Isolation Over Temperature Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection DIP-12 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 48
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1739
10+
$1.9957
48+
$1.8849
96+
$1.7693
480+
$1.7179
1008+
$1.6954
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?