
* Images are for reference only
LNK3312D-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- LNK3312D-TL
- JLCPCB Part #
- C3093977
- Package
- SOIC-7
- Description
- -40℃~+150℃@(Tj) 3W 66kHz 69% 725V Flyback、Buck、Buck-Boost Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection SOIC-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9794
200+
$0.3789
500+
$0.3661
1000+
$0.3597
Related Products
Welcome back, may I help you?