
* Images are for reference only
TLE9255WSKXUMA2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE9255WSKXUMA2
- JLCPCB Part #
- C1882540
- Package
- DSO-14
- Description
- -40℃~+150℃ 26uA 4.75V~5.25V 5Mbps CAN Transceiver DSO-14 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1631
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1631
In-stock Item Pricing
Qty Unit Price
1+
$0.9988
10+
$0.9747
30+
$0.9570
100+
$0.9392
Related Products
Welcome back, may I help you?