
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Number of Channels | 1 | |
| Applications Function | USB to SPI | |
| Voltage - Supply | 1.71V~1.89V、2V~3.45V、3.15V~5.25V、4.35V~5.5V | |
| USB Protocol | USB 2.0 | |
| Quiescent Supply Current | 5uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY7C652148-24LTXIT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Number of Channels | 1 | |
| Applications Function | USB to SPI | |
| Voltage - Supply | 1.71V~1.89V、2V~3.45V、3.15V~5.25V、4.35V~5.5V | |
| USB Protocol | USB 2.0 | |
| Quiescent Supply Current | 5uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY7C652148-24LTXIT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CY7C652148-24LTXIT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.