
* Images are for reference only
KP201XTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- KP201XTMA1
- JLCPCB Part #
- C3232025
- Package
- DSOF-8
- Description
- -40℃~+125℃ 4.5V~11V 53.6Kpa~1.1bar On-chip self-diagnosis、Integrated ADC and digital interface、On-chip calibration and non-volatile storage Yes DSOF-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1711
200+
$1.6152
500+
$1.5574
1500+
$1.5301
Welcome back, may I help you?